MFR Recommended



SUINT3000LCD2UN | |
|---|---|
DigiKey Part Number | 95-SUINT3000LCD2UN-ND |
Manufacturer | |
Manufacturer Product Number | SUINT3000LCD2UN |
Description | 208/230V 3000VA 2700W DOUBLE-CON |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | C20 | |
Output Connector | C13 (8), C19 (2) | |
Cord Length | - | |
Approval Agency | CE, CSA, EAC, FCC, SASO, UL | |
Size / Dimension | 24.250" L x 17.240" W (615.95mm x 437.90mm) | |
Height | 3.460" (87.88mm) |


