Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-025

DigiKey Part Number
TL711-ND
Manufacturer
Manufacturer Product Number
P569-025
Description
CABLE M-M HDMI-A 25' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
25.0' (7.62m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,47000 €35,47 €
1030,14500 €301,45 €
2528,25840 €706,46 €
5026,91020 €1.345,51 €
10025,62730 €2.562,73 €
25025,12952 €6.282,38 €
Manufacturers Standard Package
Unit Price without VAT:35,47000 €
Unit Price with VAT:41,49990 €