
P569-006-2B-MF | |
|---|---|
DigiKey Part Number | 95-P569-006-2B-MF-ND |
Manufacturer | |
Manufacturer Product Number | P569-006-2B-MF |
Description | CABLE F-M HDMI-A 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD2MF6FL | StarTech.com | 13 | 5214-HD2MF6FL-ND | 16,70000 € | Parametric Equivalent |
| HDEXT2M | StarTech.com | 29 | 5214-HDEXT2M-ND | 16,70000 € | Parametric Equivalent |
| VHA00008-2M | L-com | 0 | 5073-VHA00008-2M-ND | 70,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,09900 € | 100,99 € |
| 25 | 9,46560 € | 236,64 € |
| 50 | 9,01360 € | 450,68 € |
| 100 | 8,58370 € | 858,37 € |
| 250 | 8,04660 € | 2.011,65 € |
| 500 | 7,66296 € | 3.831,48 € |
| 1.000 | 7,60661 € | 7.606,61 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 13,89960 € |


