6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P037-006-ABL

DigiKey Part Number
95-P037-006-ABL-ND
Manufacturer
Manufacturer Product Number
P037-006-ABL
Description
EATON TRIPP LITE SERIES POWER CO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,87000 €22,87 €
1019,44300 €194,43 €
2518,22560 €455,64 €
5017,35600 €867,80 €
10016,52830 €1.652,83 €
25015,55536 €3.888,84 €
Manufacturers Standard Package
Unit Price without VAT:22,87000 €
Unit Price with VAT:26,75790 €