10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P035-010

DigiKey Part Number
95-P035-010-ND
Manufacturer
Manufacturer Product Number
P035-010
Description
POWER CORD, C20 TO C21 - HEAVY-D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,44000 €35,44 €
1030,12100 €301,21 €
2528,23600 €705,90 €
5026,88920 €1.344,46 €
10025,60720 €2.560,72 €
25025,10800 €6.277,00 €
Manufacturers Standard Package
Unit Price without VAT:35,44000 €
Unit Price with VAT:41,46480 €