
P018-010-AYW | |
|---|---|
DigiKey Part Number | 95-P018-010-AYW-ND |
Manufacturer | |
Manufacturer Product Number | P018-010-AYW |
Description | P018-010-AYW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Yellow IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| 10 | 35,11200 € | 351,12 € |
| 25 | 32,91400 € | 822,85 € |
| 50 | 31,34400 € | 1.567,20 € |
| 100 | 29,84960 € | 2.984,96 € |
| 250 | 29,69072 € | 7.422,68 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 48,33270 € |




