
P019-008-C15RA | |
|---|---|
DigiKey Part Number | TL1357-ND |
Manufacturer | |
Manufacturer Product Number | P019-008-C15RA |
Description | CRD 14AWG NEMA5-15P - C15 RA 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C15, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C15, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| 10 | 23,72800 € | 237,28 € |
| 25 | 22,24360 € | 556,09 € |
| 50 | 21,18220 € | 1.059,11 € |
| 100 | 20,17190 € | 2.017,19 € |
| 250 | 19,34200 € | 4.835,50 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 32,66640 € |


