
N272L-F04M-BL | |
|---|---|
DigiKey Part Number | 95-N272L-F04M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272L-F04M-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 € | 36,77 € |
| 10 | 31,25000 € | 312,50 € |
| 25 | 29,29400 € | 732,35 € |
| 50 | 27,89680 € | 1.394,84 € |
| 100 | 26,56640 € | 2.656,64 € |
| 250 | 24,90552 € | 6.226,38 € |
| Unit Price without VAT: | 36,77000 € |
|---|---|
| Unit Price with VAT: | 43,02090 € |

