
N272-F02-BL | |
|---|---|
DigiKey Part Number | 95-N272-F02-BL-ND |
Manufacturer | |
Manufacturer Product Number | N272-F02-BL |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 8,26100 € | 82,61 € |
| 25 | 7,74320 € | 193,58 € |
| 50 | 7,37380 € | 368,69 € |
| 100 | 7,02190 € | 702,19 € |
| 250 | 6,58248 € | 1.645,62 € |
| 500 | 6,26862 € | 3.134,31 € |
| 1.000 | 6,09950 € | 6.099,50 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,37240 € |

