
N262-S25-BL | |
|---|---|
DigiKey Part Number | 95-N262-S25-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S25-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900075 | Weidmüller | 1 | 281-1165900075-ND | 26,39000 € | Parametric Equivalent |
| C6ASPAT25BL | StarTech.com | 4 | 5214-C6ASPAT25BL-ND | 42,50000 € | Parametric Equivalent |
| TRD626ASP-BLU-25F | L-com | 3 | 5073-TRD626ASP-BLU-25F-ND | 79,24000 € | Parametric Equivalent |
| TRD626ASR-BLU-25F | L-com | 3 | 5073-TRD626ASR-BLU-25F-ND | 64,62000 € | Parametric Equivalent |
| TRD626ASZ-BLU-25F | L-com | 5 | 5073-TRD626ASZ-BLU-25F-ND | 79,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 € | 33,10 € |
| 10 | 28,13800 € | 281,38 € |
| 25 | 26,37680 € | 659,42 € |
| 50 | 25,11860 € | 1.255,93 € |
| 100 | 23,92080 € | 2.392,08 € |
| 250 | 22,42524 € | 5.606,31 € |
| Unit Price without VAT: | 33,10000 € |
|---|---|
| Unit Price with VAT: | 38,72700 € |


