
N262-S10-BK | |
|---|---|
DigiKey Part Number | 95-N262-S10-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S10-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 12,79500 € | 127,95 € |
| 25 | 11,99400 € | 299,85 € |
| 50 | 11,42160 € | 571,08 € |
| 100 | 10,87650 € | 1.087,65 € |
| 250 | 10,19620 € | 2.549,05 € |
| 500 | 9,84312 € | 4.921,56 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,60850 € |




.jpg)
