
N262-010-AQ | |
|---|---|
DigiKey Part Number | 95-N262-010-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-010-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 14,74200 € | 147,42 € |
| 25 | 13,81880 € | 345,47 € |
| 50 | 13,15940 € | 657,97 € |
| 100 | 12,53150 € | 1.253,15 € |
| 250 | 11,74772 € | 2.936,93 € |
| 500 | 11,18772 € | 5.593,86 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,29950 € |










