
N261-S25-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S25-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S25-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,22450 € |

