
N261-006-GY | |
|---|---|
DigiKey Part Number | 95-N261-006-GY-ND |
Manufacturer | |
Manufacturer Product Number | N261-006-GY |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,78000 € | 77,80 € |
| 25 | 7,29280 € | 182,32 € |
| 50 | 6,94460 € | 347,23 € |
| 100 | 6,61310 € | 661,31 € |
| 250 | 6,19928 € | 1.549,82 € |
| 500 | 5,90366 € | 2.951,83 € |
| 1.000 | 5,71223 € | 5.712,23 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,71720 € |





