
N204-015-BL-DN | |
|---|---|
DigiKey Part Number | 95-N204-015-BL-DN-ND |
Manufacturer | |
Manufacturer Product Number | N204-015-BL-DN |
Description | DOWN-ANGLE CAT6 GIGABIT MOLDED U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 11,65300 € | 116,53 € |
| 25 | 10,92280 € | 273,07 € |
| 50 | 10,40140 € | 520,07 € |
| 100 | 9,90510 € | 990,51 € |
| 250 | 9,28540 € | 2.321,35 € |
| 500 | 8,88570 € | 4.442,85 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,04070 € |


