
N201-S15-GY | |
|---|---|
DigiKey Part Number | TL2460-ND |
Manufacturer | |
Manufacturer Product Number | N201-S15-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,45160 € | 186,29 € |
| 50 | 7,09580 € | 354,79 € |
| 100 | 6,75710 € | 675,71 € |
| 250 | 6,33424 € | 1.583,56 € |
| 500 | 6,03222 € | 3.016,11 € |
| 1.000 | 5,74464 € | 5.744,64 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 10,93950 € |


