
N082-004-WH | |
|---|---|
DigiKey Part Number | 95-N082-004-WH-ND |
Manufacturer | |
Manufacturer Product Number | N082-004-WH |
Description | SURFACE-MOUNT BOX FOR KEYSTONE J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | N082 Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 4,20800 € | 105,20 € |
| 50 | 4,00720 € | 200,36 € |
| 100 | 3,81580 € | 381,58 € |
| 250 | 3,57688 € | 894,22 € |
| 500 | 3,40626 € | 1.703,13 € |
| 1.000 | 3,24383 € | 3.243,83 € |
| 2.500 | 3,13043 € | 7.826,07 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,17760 € |









