
N042D-100V-WH | |
|---|---|
DigiKey Part Number | 95-N042D-100V-WH-ND |
Manufacturer | |
Manufacturer Product Number | N042D-100V-WH |
Description | CENTER PLATE INSERT, DECORA STYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports None, Open Centers |
Manufacturer Eaton Tripp Lite | Port Direction Straight |
Packaging Bulk | Color White |
Part Status Active | Features Mounting Hardware |
Style Single Gang | For Use With/Related Products Modular Jacks |
Type Module Frame (106 Duplex) | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,63640 € | 40,91 € |
| 50 | 1,55840 € | 77,92 € |
| 100 | 1,48380 € | 148,38 € |
| 250 | 1,39092 € | 347,73 € |
| 500 | 1,32452 € | 662,26 € |
| 1.000 | 1,26131 € | 1.261,31 € |
| 2.500 | 1,18240 € | 2.956,00 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |



