


DWT3780XUL | |
|---|---|
DigiKey Part Number | DWT3780XUL-ND |
Manufacturer | |
Manufacturer Product Number | DWT3780XUL |
Description | MOUNT 7.99"L X 1.81"W X 33.46"H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black 7.99" L x 1.81" W x 33.46" H (202.9mm x 46.0mm x 849.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 7.99" L x 1.81" W x 33.46" H (202.9mm x 46.0mm x 849.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,92000 € | 129,92 € |
| Unit Price without VAT: | 129,92000 € |
|---|---|
| Unit Price with VAT: | 152,00640 € |

