
CST20AC | |
|---|---|
DigiKey Part Number | 95-CST20AC-ND |
Manufacturer | |
Manufacturer Product Number | CST20AC |
Description | BATT CHARGER STATION 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 15A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 20 | |
Voltage - Nominal | - | |
Charge Current - Max | 15A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Size / Dimension | 22.20" L x 17.80" W x 52.83" H (563.88mm x 452.12mm x 1341.88mm) | |
Mounting Type | Wall Mount | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,02000 € | 627,02 € |
| Unit Price without VAT: | 627,02000 € |
|---|---|
| Unit Price with VAT: | 733,61340 € |

