
010-9340 | |
|---|---|
DigiKey Part Number | 95-010-9340-ND |
Manufacturer | |
Manufacturer Product Number | 010-9340 |
Description | CORDSET C19 & L6-15P 8FT 14/3 |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-15P To IEC 320-C19 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - |

