15 µH Unshielded Wirewound Inductor 3.6 A 44.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-150-R

DigiKey Part Number
283-UP2-150-RTR-ND - Tape & Reel (TR)
283-UP2-150-RCT-ND - Cut Tape (CT)
283-UP2-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-150-R
Description
FIXED IND 15UH 3.6A 44.9 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 3.6 A 44.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
44.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,37400 €13,74 €
1001,13050 €113,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,98055 €588,33 €
1.2000,92472 €1.109,66 €
1.8000,89358 €1.608,44 €
3.0000,85588 €2.567,64 €
4.2000,83195 €3.494,19 €
6.0000,80810 €4.848,60 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,95390 €