



TR-1145HV5-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV5-RTR-ND - Tape & Reel (TR) 283-TR-1145HV5-RCT-ND - Cut Tape (CT) 283-TR-1145HV5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV5-R |
Description | FUSE BRD MT 5A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 11.5 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0175 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HVA5-R | Eaton - Electronics Division | 63 | 283-TR-1145HVA5-RCT-ND | 3,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,83800 € | 14,19 € |
| 10 | 2,61700 € | 26,17 € |
| 50 | 2,17120 € | 108,56 € |
| 100 | 2,00270 € | 200,27 € |
| 250 | 1,79904 € | 449,76 € |
| 500 | 1,65800 € | 829,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69950 € | 1.699,50 € |
| 2.000 | 1,56435 € | 3.128,70 € |
| 3.000 | 1,48982 € | 4.469,46 € |
| 5.000 | 1,44568 € | 7.228,40 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

