


SS-5-60MA-AP | |
|---|---|
DigiKey Part Number | 283-SS-5-60MA-APCT-ND - Cut Tape (CT) 283-SS-5-60MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5-60MA-AP |
Description | FUSE BOARD MNT 60MA RADIAL BOX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 0.337" H (8.50mm x 8.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,37000 € | 6,85 € |
| 10 | 1,26400 € | 12,64 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 0,96750 € | 96,75 € |
| 250 | 0,86936 € | 217,34 € |
| 500 | 0,80152 € | 400,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,74528 € | 1.043,39 € |
| 2.800 | 0,68623 € | 1.921,44 € |
| 4.200 | 0,65368 € | 2.745,46 € |
| 7.000 | 0,61462 € | 4.302,34 € |
| 9.800 | 0,60887 € | 5.966,93 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

