


SR-5-200MA-BK | |
|---|---|
DigiKey Part Number | 283-SR-5-200MA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5-200MA-BK |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-200MA-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.168832 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.94 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 5 | 2,87000 € | 14,35 € |
| 10 | 2,64900 € | 26,49 € |
| 50 | 2,19760 € | 109,88 € |
| 200 | 1,86920 € | 373,84 € |
| 400 | 1,72293 € | 689,17 € |
| 600 | 1,64237 € | 985,42 € |
| 1.000 | 1,54578 € | 1.545,78 € |
| 5.000 | 1,30166 € | 6.508,30 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |


