



SMF6-0AH | |
|---|---|
DigiKey Part Number | 283-SMF6-0AHTR-ND - Tape & Reel (TR) 283-SMF6-0AHCT-ND - Cut Tape (CT) 283-SMF6-0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6-0AH |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case SOD-123F |
Voltage - Clamping (Max) @ Ipp 10.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZSMF6.0AT1G | Littelfuse Inc. | 8.279 | F11656CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,12198 € | 60,99 € |
| 1.000 | 0,10873 € | 108,73 € |
| 2.000 | 0,09757 € | 195,14 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

