



SMF10A | |
|---|---|
DigiKey Part Number | 283-SMF10ATR-ND - Tape & Reel (TR) 283-SMF10ACT-ND - Cut Tape (CT) 283-SMF10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 11.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,11370 € | 56,85 € |
| 1.000 | 0,10121 € | 101,21 € |
| 2.000 | 0,09068 € | 181,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08293 € | 248,79 € |
| 6.000 | 0,07513 € | 450,78 € |
| 9.000 | 0,07115 € | 640,35 € |
| 15.000 | 0,06668 € | 1.000,20 € |
| 21.000 | 0,06403 € | 1.344,63 € |
| 30.000 | 0,06146 € | 1.843,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

