


SMDJ33A | |
|---|---|
DigiKey Part Number | 283-SMDJ33ATR-ND - Tape & Reel (TR) 283-SMDJ33ACT-ND - Cut Tape (CT) 283-SMDJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24422 € | 732,66 € |
| Unit Price without VAT: | 0,24422 € |
|---|---|
| Unit Price with VAT: | 0,28574 € |


