24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ15CA

DigiKey Part Number
283-SMDJ15CATR-ND - Tape & Reel (TR)
283-SMDJ15CACT-ND - Cut Tape (CT)
283-SMDJ15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ15CA
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65900 €6,59 €
1000,43330 €43,33 €
5000,33610 €168,05 €
1.0000,30477 €304,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26499 €794,97 €
6.0000,24496 €1.469,76 €
9.0000,23476 €2.112,84 €
15.0000,22329 €3.349,35 €
21.0000,21651 €4.546,71 €
30.0000,21343 €6.402,90 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €