


SMCJ58A | |
|---|---|
DigiKey Part Number | 283-SMCJ58ATR-ND - Tape & Reel (TR) 283-SMCJ58ACT-ND - Cut Tape (CT) 283-SMCJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 16.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26100 € | 26,10 € |
| 500 | 0,19868 € | 99,34 € |
| 1.000 | 0,17856 € | 178,56 € |
| 2.000 | 0,16163 € | 323,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19326 € | 579,78 € |
| 6.000 | 0,17771 € | 1.066,26 € |
| 9.000 | 0,16979 € | 1.528,11 € |
| 15.000 | 0,16089 € | 2.413,35 € |
| 21.000 | 0,15562 € | 3.268,02 € |
| 30.000 | 0,15050 € | 4.515,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

