


SMCJ18A | |
|---|---|
DigiKey Part Number | 283-SMCJ18ATR-ND - Tape & Reel (TR) 283-SMCJ18ACT-ND - Cut Tape (CT) 283-SMCJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,22176 € | 110,88 € |
| 1.000 | 0,19722 € | 197,22 € |
| 2.000 | 0,19680 € | 393,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,16675 € | 34.017,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |









