


SMCJ150CA | |
|---|---|
DigiKey Part Number | 283-SMCJ150CATR-ND - Tape & Reel (TR) 283-SMCJ150CACT-ND - Cut Tape (CT) 283-SMCJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31290 € | 31,29 € |
| 500 | 0,23954 € | 119,77 € |
| 1.000 | 0,21587 € | 215,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18064 € | 541,92 € |
| 6.000 | 0,16591 € | 995,46 € |
| 9.000 | 0,15841 € | 1.425,69 € |
| 15.000 | 0,14998 € | 2.249,70 € |
| 21.000 | 0,14498 € | 3.044,58 € |
| 30.000 | 0,14013 € | 4.203,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

