


SMBJ400A | |
|---|---|
DigiKey Part Number | 283-SMBJ400ATR-ND - Tape & Reel (TR) 283-SMBJ400ACT-ND - Cut Tape (CT) 283-SMBJ400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400A |
Description | TVS DIODE 400VWM 648VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12702 € | 381,06 € |
| Unit Price without VAT: | 0,12702 € |
|---|---|
| Unit Price with VAT: | 0,14861 € |

