


SMBJ15CA | |
|---|---|
DigiKey Part Number | 283-SMBJ15CATR-ND - Tape & Reel (TR) 283-SMBJ15CACT-ND - Cut Tape (CT) 283-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14100 € | 14,10 € |
| 500 | 0,10502 € | 52,51 € |
| 1.000 | 0,09339 € | 93,39 € |
| 2.000 | 0,08358 € | 167,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08232 € | 246,96 € |
| 6.000 | 0,07455 € | 447,30 € |
| 9.000 | 0,07059 € | 635,31 € |
| 15.000 | 0,06614 € | 992,10 € |
| 21.000 | 0,06350 € | 1.333,50 € |
| 30.000 | 0,06094 € | 1.828,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


