


SMBJ100AH | |
|---|---|
DigiKey Part Number | 283-SMBJ100AHTR-ND - Tape & Reel (TR) 283-SMBJ100AHCT-ND - Cut Tape (CT) 283-SMBJ100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100AH |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12194 € | 121,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10338 € | 310,14 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

