12.9V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ7-5A

DigiKey Part Number
283-SMAJ7-5ATR-ND - Tape & Reel (TR)
283-SMAJ7-5ACT-ND - Cut Tape (CT)
283-SMAJ7-5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7-5A
Description
TVS DIODE 7.5VWM 12.9VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12.9V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.9V
Mfr
Current - Peak Pulse (10/1000µs)
3.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05935 €296,75 €
10.0000,05385 €538,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05935 €
Unit Price with VAT:0,06944 €