


SMAJ440A | |
|---|---|
DigiKey Part Number | 283-SMAJ440ATR-ND - Tape & Reel (TR) 283-SMAJ440ACT-ND - Cut Tape (CT) 283-SMAJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ440A |
Description | TVS DIODE 440VWM 713VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 713V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 492V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,10704 € | 107,04 € |
| 2.000 | 0,09597 € | 191,94 € |
| 5.000 | 0,08398 € | 419,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10276 € | 513,80 € |
| 10.000 | 0,09406 € | 940,60 € |
| 15.000 | 0,08963 € | 1.344,45 € |
| 25.000 | 0,08465 € | 2.116,25 € |
| 35.000 | 0,08170 € | 2.859,50 € |
| 50.000 | 0,07883 € | 3.941,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

