713V Clamp 600mA Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 600mA Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ440A

DigiKey Part Number
283-SMAJ440ATR-ND - Tape & Reel (TR)
283-SMAJ440ACT-ND - Cut Tape (CT)
283-SMAJ440ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440A
Description
TVS DIODE 440VWM 713VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
713V Clamp 600mA Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
713V
Mfr
Current - Peak Pulse (10/1000µs)
600mA
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
440V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
492V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25400 €2,54 €
1000,16080 €16,08 €
5000,12016 €60,08 €
1.0000,10704 €107,04 €
2.0000,09597 €191,94 €
5.0000,08398 €419,90 €
Manufacturers Standard Package
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10276 €513,80 €
10.0000,09406 €940,60 €
15.0000,08963 €1.344,45 €
25.0000,08465 €2.116,25 €
35.0000,08170 €2.859,50 €
50.0000,07883 €3.941,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €