


SMAJ16AH | |
|---|---|
DigiKey Part Number | 283-SMAJ16AHTR-ND - Tape & Reel (TR) 283-SMAJ16AHCT-ND - Cut Tape (CT) 283-SMAJ16AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16AH |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A-Q | Bourns Inc. | 11.990 | 118-SMAJ16A-QCT-ND | 0,50000 € | Similar |
| SZ1SMA16AT3G | Littelfuse Inc. | 4.581 | F11506CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11900 € | 11,90 € |
| 500 | 0,08818 € | 44,09 € |
| 1.000 | 0,07819 € | 78,19 € |
| 2.000 | 0,06978 € | 139,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06601 € | 660,10 € |
| 20.000 | 0,06293 € | 1.258,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

