


SMAJ15CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ15CAHTR-ND - Tape & Reel (TR) 283-SMAJ15CAHCT-ND - Cut Tape (CT) 283-SMAJ15CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAH |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,09208 € | 92,08 € |
| 2.000 | 0,08692 € | 173,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07315 € | 731,50 € |
| 20.000 | 0,06627 € | 1.325,40 € |
| 30.000 | 0,06494 € | 1.948,20 € |
| 50.000 | 0,06102 € | 3.051,00 € |
| 100.000 | 0,05898 € | 5.898,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

