
SDCHA1V6045-8R2-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-8R2-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-8R2-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-8R2-R |
Description | FIXED IND 8.2UH 3.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Semi-Shielded Inductor 3.4 A 46mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 46mOhm |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 5.1A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20024 € | 50,06 € |
| 500 | 0,18876 € | 94,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09437 € | 94,37 € |
| 2.000 | 0,08898 € | 177,96 € |
| 3.000 | 0,08596 € | 257,88 € |
| 5.000 | 0,08232 € | 411,60 € |
| 7.000 | 0,08000 € | 560,00 € |
| 10.000 | 0,07762 € | 776,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

