
SDCHA1V5020-3R3R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-3R3RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-3R3RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-3R3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-3R3R |
Description | FIXED IND 3.3UH 2.8A 43 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 2.8 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 66MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,19920 € | 19,92 € |
| 250 | 0,18432 € | 46,08 € |
| 500 | 0,17378 € | 86,89 € |
| 1.000 | 0,16384 € | 163,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14063 € | 351,57 € |
| 5.000 | 0,13261 € | 663,05 € |
| 7.500 | 0,12813 € | 960,97 € |
| 12.500 | 0,12272 € | 1.534,00 € |
| 17.500 | 0,11928 € | 2.087,40 € |
| 25.000 | 0,11574 € | 2.893,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

