6.8 µH Semi-Shielded Inductor 2.8 A 53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Semi-Shielded Inductor 2.8 A 53mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-6R8M-R

DigiKey Part Number
283-SDCH1V5040-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-6R8M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-6R8M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-6R8M-R
Description
FIXED IND 6.8UH 2.8A 53 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Inductor 2.8 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,21800 €2,18 €
1000,17920 €17,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14371 €215,56 €
3.0000,13551 €406,53 €
4.5000,13093 €589,18 €
7.5000,12539 €940,42 €
10.5000,12187 €1.279,63 €
15.0000,11825 €1.773,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €