4.1 µH Shielded Drum Core, Wirewound Inductor 3.11 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD6030-4R2-R

DigiKey Part Number
283-SD6030-4R2-RTR-ND - Tape & Reel (TR)
283-SD6030-4R2-RCT-ND - Cut Tape (CT)
283-SD6030-4R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD6030-4R2-R
Description
FIXED IND 4.1UH 3.11A 31 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.1 µH Shielded Drum Core, Wirewound Inductor 3.11 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD6030-4R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,89700 €8,97 €
1000,73730 €73,73 €
1.0000,61517 €615,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88546 €1.770,92 €
4.0000,83518 €3.340,72 €
6.0000,80789 €4.847,34 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €