1.2 µH Shielded Drum Core, Wirewound Inductor 3.33 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-1R2-R

DigiKey Part Number
283-3655-2-ND - Tape & Reel (TR)
283-3655-1-ND - Cut Tape (CT)
283-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-1R2-R
Description
FIXED IND 1.2UH 3.33A 24 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 3.33 A 24mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-1R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.81A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.098" (2.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,83800 €18,38 €
1001,51170 €151,17 €
1.0001,36674 €1.366,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,14805 €3.329,35 €
5.8001,11662 €6.476,40 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,62080 €