
SD20-100-R | |
|---|---|
DigiKey Part Number | 283-4252-2-ND - Tape & Reel (TR) 283-4252-1-ND - Cut Tape (CT) 283-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD20-100-R |
Description | FIXED IND 10UH 1.53A 110 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.53 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-100-R Models |
Category | Current - Saturation (Isat) 903mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,34780 € | 134,78 € |
| 1.000 | 1,20412 € | 1.204,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,14609 € | 3.323,66 € |
| 5.800 | 1,11549 € | 6.469,84 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

