



S506-500-R | |
|---|---|
DigiKey Part Number | 283-S506-500-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.827 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.183 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,02600 € | 15,13 € |
| 10 | 2,79300 € | 27,93 € |
| 15 | 2,66400 € | 39,96 € |
| 25 | 2,51040 € | 62,76 € |
| 35 | 2,41429 € | 84,50 € |
| 50 | 2,31620 € | 115,81 € |
| 125 | 2,08152 € | 260,19 € |
| 250 | 1,91908 € | 479,77 € |
| 500 | 1,76858 € | 884,29 € |
| Unit Price without VAT: | 3,02600 € |
|---|---|
| Unit Price with VAT: | 3,54042 € |

