
S-8002-12-R | |
|---|---|
DigiKey Part Number | 283-S-8002-12-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8002-12-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 € | 57,74 € |
| 5 | 47,89000 € | 239,45 € |
| 10 | 44,17200 € | 441,72 € |
| 50 | 36,56300 € | 1.828,15 € |
| 100 | 33,67590 € | 3.367,59 € |
| 250 | 30,17628 € | 7.544,07 € |
| Unit Price without VAT: | 57,74000 € |
|---|---|
| Unit Price with VAT: | 67,55580 € |


