
RL1011-102-R | |
|---|---|
DigiKey Part Number | 283-RL1011-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1011-102-R |
Description | FIXED IND 1.01MH 402MA 1.92 OHM |
Customer Reference | |
Detailed Description | 1.01 mH Unshielded Drum Core, Wirewound Inductor 402 mA 1.92Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |

