PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS08056V075

DigiKey Part Number
283-PTS08056V075TR-ND - Tape & Reel (TR)
283-PTS08056V075CT-ND - Cut Tape (CT)
283-PTS08056V075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS08056V075
Description
PTC RESET FUSE 6V 750MA 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
1.5 A
Manufacturer
Eaton - Electronics Division
Current - Max
100 A
Series
Time to Trip
0.3 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Voltage - Max
6V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,18200 €0,91 €
100,16800 €1,68 €
500,13920 €6,96 €
1000,12850 €12,85 €
2500,11552 €28,88 €
5000,10658 €53,29 €
1.0000,09831 €98,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08588 €429,40 €
10.0000,07911 €791,10 €
15.0000,07537 €1.130,55 €
25.0000,07090 €1.772,50 €
35.0000,06808 €2.382,80 €
50.0000,06661 €3.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €